+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC 20

Cutters; without chamfer; 200mm; Application: for cables


Manufacturer: ERKO

Manufacturer part number:
RC 20
TME Symbol:
ER-RC20

Specification

Manufacturer
ERKO
Type of tool
cutters
Kind of cut
without chamfer
Length
0.2m
Cutting range
aluminium/copper cable Ø20mm max (cross section 70mm2max )
Pliers/knives application
for cables
Gross weight362 g
See other products in this category: Wire Rope and Cable Cutters ERKO,
*
RC 20
2 in TME stock
Net price for quantities from 1 pcs - 101.68 USDGross price for quantities from 1 pcs - 101.68 USD
Net price for quantities from 3 pcs - 94.90 USDGross price for quantities from 3 pcs - 94.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.