+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC 5

Pliers; cutting,insulated; for cables; 200mm


Manufacturer: ERKO

Manufacturer part number:
RC 5
TME Symbol:
ER-RC5

Specification

Manufacturer
ERKO
Type of tool
pliers
Kind of pliers
cutting, insulated
Pliers/knives application
for cables
Conform to the norm
IEC 60900:2004 VDE
Length
0.2m
Cutting range
  • aluminium/copper cable Ø5mm max
  • wire rope Ø2mm max
Gross weight344.2 g
See other products in this category: Insulated Pliers ERKO,
*
RC 5
3 in TME stock
Net price for quantities from 1 pcs - 29.39 USDGross price for quantities from 1 pcs - 29.39 USD
Net price for quantities from 3 pcs - 27.43 USDGross price for quantities from 3 pcs - 27.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts