+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SI 10W

Stripping tool; 0.02÷16mm2; Wire: round,multi-core; 191mm


Manufacturer: ERKO

Manufacturer part number:
SI 10W
TME Symbol:
ER-SI10W

Specification

Manufacturer
ERKO
Type of tool
stripping tool
Wire cross-section
0.02...16mm2
Kind of stripping wire
multi-core, round
Tool length
191mm
Gross weight180.2 g
See other products in this category: Strippers for wire & cable ERKO,
*
SI 10W
3 in TME stock
Net price for quantities from 1 pcs - 120.75 USDGross price for quantities from 1 pcs - 120.75 USD
Net price for quantities from 3 pcs - 112.70 USDGross price for quantities from 3 pcs - 112.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.