+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T_16S

Tool: for crimping; insulated solder sleeves; 0.08÷16mm2; 220mm


Manufacturer: ERKO

Manufacturer part number:
T_16S
TME Symbol:
ER-T16S

Specification

Manufacturer
ERKO
Type of tool
for crimping
Wire cross-section
0.08...16mm2
Wire size
28AWG...5AWG
Die shape
hexagon
Tool material
steel
Tool length
220mm
Crimp tool application
  • insulated solder sleeves
  • non-insulated solder sleeves
Crimp tool features
  • a special head mechanism crimps a die symmetrically
  • blackened tool
  • ergonomic pads on handles
  • self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight523.71 g
See other products in this category: Crimping Tools for Terminals ERKO,
*
T_16S
2 in TME stock
Net price for quantities from 1 pcs - 235.41 USDGross price for quantities from 1 pcs - 235.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts