+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERB2012NC0004

Motor: EC; 1300rpm; 20W; 230VAC; 150mA; Bearing: ball; IP64; -30÷50°C

Manufacturer: OLMO MOTORS

Manufacturer part number:
ERB2012NC0004
TME Symbol:
ERB2012NC0004

Specification

Manufacturer
OLMO MOTORS
Type of motor
EC
Nominal rotational speed
1300rpm
Power
20W
Current consumption
150mA
Kind of Bearing
ball
Electrical connection
wires
IP rating
IP64
Operating temperature
-30...50°C
Direction of rotation
counterclokwise
Lead length
0.5m
Supply voltage
  • 230V AC
Gross weight560.6 g
See other products in this category: EC Motors OLMO MOTORS,
*
ERB2012NC0004
8 in TME stock
Net price for quantities from 1 pcs - 42.36 USDGross price for quantities from 1 pcs - 42.36 USD
Net price for quantities from 5 pcs - 39.33 USDGross price for quantities from 5 pcs - 39.33 USD
Net price for quantities from 10 pcs - 37.46 USDGross price for quantities from 10 pcs - 37.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.