+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-KPESD

Footrest; ESD; Application: for chair; 443mm


Manufacturer: RT WORK

Manufacturer part number:
RS-KPESD
TME Symbol:
ESD-CHAIR/PK

Specification

Manufacturer
RT WORK
Type of antistatic accessories
footrest
Version
ESD
Antistatic elements application
for chair
Related items
CLEANR-CHAIR-01, CLEANR-CHAIR-02, CLEANR-CHAIR-03, CLEANR-CHAIR-04, CLEANR-CHAIR-05, CLEANR-CHAIR-06, CLEANR-CHAIR-07, CLEANR-CHAIR-08, CLEANR-CHAIR-09, ESD-CHAIR10, ESD-CHAIR11, ESD-CHAIR12, ESD-CHAIR13, ESD-CHAIR14, ESD-CHAIR01, ESD-CHAIR02, ESD-CHAIR03, ESD-CHAIR04, ESD-CHAIR05, ESD-CHAIR06, ESD-CHAIR07, ESD-CHAIR08, ESD-CHAIR09
Outside diameter
443mm
Gross weight1.3112 kg
See other products in this category: ESD Chairs and Stools RT WORK,
*
RS-KPESD
11 in TME stock
Net price for quantities from 1 pcs - 49.49 USDGross price for quantities from 1 pcs - 49.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 7 pcs