+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

749DUO KIT

Mat: floor; ESD; grey; L: 1.9m; W: 1.2m; Thk: 2.5mm; Len: 3m


Manufacturer: ELME

Manufacturer part number:
749DUO KIT
TME Symbol:
ESD-CUT-FLGREY

Specification

Manufacturer
ELME
Type of mat
floor
Version
ESD
Colour
grey
Length
1.9m
Width
1.2m
Thickness
2.5mm
Related items
BAND-F1, CPG4040-1R, CPG300010M-1R, STV-U-1R-VELCRO
Surface resistance
5...500MΩ
Resistance to
abrasion
Mat-to-earth resistance
5...500MΩ
Standard equipment
ground/earth cable
Cable length
3m
Discharge time
<0,5 s
Kind of cord termination
female press stud 10mm, ring terminal 5mm
Mat features
  • consist of two rubber layers: dispersing and electric charges conducting
  • does not need to use adhesive when is laid on the floor
  • fitted with two 10mm male press studs
  • once laid can be used in other places
Gross weight7.8585 kg
See other products in this category: ESD Floor Mats ELME,
*
749DUO KIT
22 in TME stock
Net price for quantities from 1 pcs - 189.81 USDGross price for quantities from 1 pcs - 189.81 USD
Net price for quantities from 3 pcs - 177.00 USDGross price for quantities from 3 pcs - 177.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.