+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-291216H-NC23

Ferrite: toroidal; Øint: 12.7mm; Øout: 29mm; Core mat: nanocrystal

Manufacturer: KEMET

Manufacturer part number:
ESD-R-291216H-NC23
TME Symbol:
ESD-R-291216H-NC23

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Internal diameter
12.7mm
Outside diameter
29mm
Core material
nanocrystal
Height
16mm
Frequency
10MHz, 300MHz
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ring ferrites KEMET,
*
ESD-R-291216H-NC23
0 in TME stock
Net price for quantities from 50 pcs - 6.44 USDGross price for quantities from 50 pcs - 6.44 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.