+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-R-412119H-NC23

Ferrite: toroidal; nanocrystal; Øout: 41mm; Øint: 21mm; H: 19mm


Manufacturer: KEMET

Manufacturer part number:
ESD-R-412119H-NC23
TME Symbol:
ESD-R-412119H-NC23

Specification

Manufacturer
KEMET
Type of ferrite
toroidal
Core material
nanocrystal
Outside diameter
41mm
Internal diameter
21mm
Height
19mm
Gross weight60.823 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-R-412119H-NC23
120 in TME stock
Net price for quantities from 1 pcs - 13.41 USDGross price for quantities from 1 pcs - 13.41 USD
Net price for quantities from 25 pcs - 12.49 USDGross price for quantities from 25 pcs - 12.49 USD
Net price for quantities from 40 pcs - 12.02 USDGross price for quantities from 40 pcs - 12.02 USD
Net price for quantities from 80 pcs - 11.07 USDGross price for quantities from 80 pcs - 11.07 USD
Net price for quantities from 120 pcs - 10.44 USDGross price for quantities from 120 pcs - 10.44 USD
Net price for quantities from 240 pcs - 10.04 USDGross price for quantities from 240 pcs - 10.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs