+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD-SR-190938X-R1

Core: ferrite; on round cable; MnZn; -25÷85°C; Øout: 20.2mm; L: 39mm

Manufacturer: KEMET

Manufacturer part number:
ESD-SR-190938X-R1
TME Symbol:
ESD-SR-190938X-R1

Specification

Manufacturer
KEMET
Type of core
ferrite
Ferrite application
on round cable
Core material
MnZn
Operating temperature
-25...85°C
Outside diameter
20.2mm
Internal diameter
9mm
Length
39mm
Height
20mm
Gross weight20.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables KEMET,
*
ESD-SR-190938X-R1
213 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.74 USDGross price for quantities from 100 pcs - 1.74 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 400 pcs - 1.56 USDGross price for quantities from 400 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs