+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-KCZ/K1

Furniture wheel; ESD; 50mm; Application: for chair


Manufacturer: RT WORK

Manufacturer part number:
RS-KCZ/K1
TME Symbol:
ESD-WHEEL

Specification

Manufacturer
RT WORK
Type of antistatic accessories
furniture wheel
Version
ESD
Diameter
50mm
Antistatic elements application
for chair
Conform to the norm
IEC 61340-5-1
Related items
CLEANR-CHAIR-01, CLEANR-CHAIR-02, CLEANR-CHAIR-04, CLEANR-CHAIR-05, CLEANR-CHAIR-07, CLEANR-CHAIR-08, ESD-CHAIR10, ESD-CHAIR12, ESD-CHAIR01, ESD-CHAIR02, ESD-CHAIR03, ESD-CHAIR04, ESD-CHAIR05, ESD-CHAIR06, ESD-CHAIR07, ESD-CHAIR08, ESD-CHAIR09
Gross weight109.08 g
See other products in this category: ESD Chairs and Stools RT WORK,
*
RS-KCZ/K1
17 in TME stock
Net price for quantities from 1 pcs - 10.49 USDGross price for quantities from 1 pcs - 10.49 USD
Net price for quantities from 5 pcs - 9.77 USDGross price for quantities from 5 pcs - 9.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.