+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-KCZ/K5

Furniture wheel; ESD; 50mm; Application: for chair; metal


Manufacturer: RT WORK

Manufacturer part number:
RS-KCZ/K5
TME Symbol:
ESD-WHEEL/M

Specification

Manufacturer
RT WORK
Type of antistatic accessories
furniture wheel
Version
ESD
Diameter
50mm
Antistatic elements application
for chair
Material
metal
Related items
CLEANR-CHAIR-01, CLEANR-CHAIR-02, CLEANR-CHAIR-04, CLEANR-CHAIR-05, CLEANR-CHAIR-07, CLEANR-CHAIR-08, ESD-CHAIR10, ESD-CHAIR12, ESD-CHAIR13, ESD-CHAIR01, ESD-CHAIR02, ESD-CHAIR03, ESD-CHAIR04, ESD-CHAIR05, ESD-CHAIR06, ESD-CHAIR07, ESD-CHAIR08, ESD-CHAIR09
Gross weight223.94 g
See other products in this category: ESD Chairs and Stools RT WORK,
*
RS-KCZ/K5
0 in TME stock
Net price for quantities from 1 pcs - 29.59 USDGross price for quantities from 1 pcs - 29.59 USD
Net price for quantities from 5 pcs - 27.36 USDGross price for quantities from 5 pcs - 27.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.