+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD 498 / RT

Laboratory clamp; red; 70VDC; 16A; screw,spring clamp; nickel


Manufacturer: SCHÜTZINGER

Manufacturer part number:
ESD 498 / RT
TME Symbol:
ESD498-RT

Specification

Manufacturer
SCHÜTZINGER
Type of lab connector
laboratory clamp
Colour
red
Rated voltage
70V DC
Current rating
16A
Mounting
screw, spring clamp
Contact material
nickel
Insulator material
polyamide
Maximum height
22.5mm
Length
44mm
Operating temperature
-25...90°C
Dimensions
Gross weight9.725 g
Certificates
See other products in this category: Laboratory Clamps SCHÜTZINGER,
*
ESD 498 / RT
77 in TME stock
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 40 pcsBag = 50 pcs