+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESD 6554 / RT

Laboratory clamp; red; 70VDC; 33VAC; 16A; screw,spring clamp


Manufacturer: SCHÜTZINGER

Manufacturer part number:
ESD 6554 / RT
TME Symbol:
ESD6554-RT

Specification

Manufacturer
SCHÜTZINGER
Type of lab connector
laboratory clamp
Colour
red
Rated voltage
33V AC/70V DC
Current rating
16A
Mounting
screw, spring clamp
Contact material
nickel
Insulator material
polyamide
Length
38.9mm
Operating temperature
-25...90°C
Gross weight3.81 g
See other products in this category: Laboratory Clamps SCHÜTZINGER,
*
ESD 6554 / RT
398 in TME stock
Net price for quantities from 1 pcs - 4.06 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 20 pcs - 3.80 USDGross price for quantities from 20 pcs - 3.80 USD
Net price for quantities from 50 pcs - 3.53 USDGross price for quantities from 50 pcs - 3.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsBag = 100 pcsBag = 200 pcs