+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DEGSON ELECTRONICS
Manufacturer | DEGSON ELECTRONICS | |
Type of connector | DC supply | |
Connector | plug | |
Manufacturer series | ES-100A | |
Current rating | 100A | |
Rated voltage | 1.5kV | |
Number of pins | 1 | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Connectors application | for battery storage systems | |
Wire cross-section | 16mm2 | |
Body colour | black |