+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP-100A-16-RD-00

Connector: DC supply; plug; ES-100A; 100A; 1.5kV; PIN: 1; for cable

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
ESP-100A-16-RD-00
TME Symbol:
ESP-100A-16-RD

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
DC supply
Connector
plug
Manufacturer series
ES-100A
Current rating
100A
Rated voltage
1.5kV
Number of pins
1
Mechanical mounting
for cable
Electrical mounting
crimped
Connectors application
for battery storage systems
Wire cross-section
16mm2
Body colour
red
Gross weight38.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors DEGSON ELECTRONICS,
See other products from this series.:
*
ESP-100A-16-RD-00
19 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 30 pcs - 5.08 USDGross price for quantities from 30 pcs - 5.08 USD
Net price for quantities from 120 pcs - 4.55 USDGross price for quantities from 120 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.