+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP-150A-35-RD-90

Connector: DC supply; plug; ES-150A; 150A; 1.5kV; PIN: 1; IP67; 35mm2


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
ESP-150A-35-RD-90
TME Symbol:
ESP-150A-35-RD

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
DC supply
Connector
plug
Manufacturer series
ES-150A
Current rating
0.15kA
Rated voltage
1.5kV
Number of pins
1
IP rating
IP67
Mechanical mounting
for cable
Electrical mounting
crimped
Connectors application
for battery storage systems
Wire cross-section
35mm2
Body colour
red
Gross weight66.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors DEGSON ELECTRONICS,
See other products from this series.:
*
ESP-150A-35-RD-90
0 in TME stock
Net price for quantities from 1 pcs - 9.06 USDGross price for quantities from 1 pcs - 9.06 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 8.27 USD
Net price for quantities from 20 pcs - 7.49 USDGross price for quantities from 20 pcs - 7.49 USD
Net price for quantities from 100 pcs - 6.69 USDGross price for quantities from 100 pcs - 6.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.