+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10009826

Grommet; Ømount.hole: 11mm; Øhole: 8mm; black; Panel thick: max.2mm

Manufacturer: ESSENTRA

Manufacturer part number:
10009826
TME Symbol:
ESS-10009826

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
11mm
Hole diameter
8mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
-40...135°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
Outside diameter
16mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight2.06 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10009826
0 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.47 USD
Net price for quantities from 5000 pcs - 1.37 USDGross price for quantities from 5000 pcs - 1.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.