+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10009956

Grommet; Ømount.hole: 12.5mm; Øhole: 9.5mm; black; -40÷135°C


Manufacturer: ESSENTRA

Manufacturer part number:
10009956
TME Symbol:
ESS-10009956

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.5mm
Hole diameter
9.5mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94V-0
Material
elastomer thermoplastic TPE
Outside diameter
17mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.5 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10009956
0 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.