+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ESSENTRA
Manufacturer | ESSENTRA | |
Type of cable accessories | grommet | |
Panel cutout diameter | 12.7mm | |
Hole diameter | 9.5mm | |
Body colour | black | |
Panel thickness | max. 1.6mm | |
Flammability rating | UL94V-2 | |
Material | polyamide 66 | |
Outside diameter | 14.3mm | |
Engineering PN | PGSB-12 | |
Height | 6.4mm | |
Trade name | snap fit bushing | |
Mounting | snap-fastener |