+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10021392

Grommet; Ømount.hole: 7.9mm; Øhole: 6.1mm; black; UL94V-2; PGSB-3


Manufacturer: ESSENTRA

Manufacturer part number:
10021392
TME Symbol:
ESS-10021392

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
6.1mm
Body colour
black
Panel thickness
max. 1.6mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
9.5mm
Engineering PN
PGSB-3
Height
5.9mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.31 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10021392
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.