+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10021446

Grommet; Ømount.hole: 32mm; Øhole: 23.8mm; black; UL94V-2; PGSB-35


Manufacturer: ESSENTRA

Manufacturer part number:
10021446
TME Symbol:
ESS-10021446

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
32mm
Hole diameter
23.8mm
Body colour
black
Panel thickness
0.8...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
33.3mm
Engineering PN
PGSB-35
Height
11.5mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.82 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10021446
0 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.