+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10068793

Grommet; Ømount.hole: 7.9mm; Øhole: 3mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10068793
TME Symbol:
ESS-10068793

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
3mm
Body colour
black
Panel thickness
max. 3.2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
11mm
Dimensions
Gross weight0.59 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10068793
730 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs