+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10070246

Grommet; Ømount.hole: 19mm; Øhole: 16mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10070246
TME Symbol:
ESS-10070246

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
24mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.56 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10070246
0 in TME stock
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 350 pcs - 0.40 USDGross price for quantities from 350 pcs - 0.40 USD
Net price for quantities from 1750 pcs - 0.37 USDGross price for quantities from 1750 pcs - 0.37 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.