+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10074206

Grommet; Ømount.hole: 6.6mm; Øhole: 3.2mm; black; UL94V-2; 110492

Manufacturer: ESSENTRA

Manufacturer part number:
10074206
TME Symbol:
ESS-10074206

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
6.6mm
Hole diameter
3.2mm
Body colour
black
Panel thickness
max. 1.6mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
14.7mm
Engineering PN
110492
Height
8mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.49 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10074206
0 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)