+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10081747

Grommet; Ømount.hole: 32mm; Øhole: 25.5mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10081747
TME Symbol:
ESS-10081747

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
32mm
Hole diameter
25.5mm
Body colour
black
Panel thickness
max. 0.8mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
44.5mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.58 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10081747
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.