+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10082201

Grommet; Ømount.hole: 9.5mm; Øhole: 7mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10082201
TME Symbol:
ESS-10082201

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9.5mm
Hole diameter
7mm
Body colour
black
Panel thickness
max. 1.2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
13.8mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.464 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10082201
754 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs