+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10089781

Grommet; Ømount.hole: 20mm; Øhole: 16mm; black; -40÷135°C; UL94HB


Manufacturer: ESSENTRA

Manufacturer part number:
10089781
TME Symbol:
ESS-10089781

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
20mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
24mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.21 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10089781
625 in TME stock
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.68 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 700 pcs - 0.62 USDGross price for quantities from 700 pcs - 0.62 USD
Net price for quantities from 3500 pcs - 0.58 USDGross price for quantities from 3500 pcs - 0.58 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.