+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10090374

Grommet; Ømount.hole: 7.9mm; Øhole: 5.6mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10090374
TME Symbol:
ESS-10090374

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
7.9mm
Hole diameter
5.6mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
11.1mm
Dimensions
Gross weight0.22 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10090374
0 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.