+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10090480

Grommet; Ømount.hole: 9.6mm; Øhole: 4mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10090480
TME Symbol:
ESS-10090480

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9.6mm
Hole diameter
4mm
Body colour
black
Panel thickness
max. 3.2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
15.9mm
Dimensions
Gross weight0.952 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10090480
543 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs