+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10091012

Grommet; Ømount.hole: 12mm; Øhole: 8mm; black; Panel thick: max.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
10091012
TME Symbol:
ESS-10091012

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
8mm
Body colour
black
Panel thickness
max. 2mm
Material
PVC
Engineering PN
16212
Gross weight0.874 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091012
630 in TME stock
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.