+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10091128

Grommet; Ømount.hole: 14mm; Øhole: 10mm; black; PVC; 16223

Manufacturer: ESSENTRA

Manufacturer part number:
10091128
TME Symbol:
ESS-10091128

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
10mm
Body colour
black
Panel thickness
max. 3mm
Material
PVC
Engineering PN
16223
Gross weight0.91 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10091128
0 in TME stock
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.