+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10112212

Grommet; Ømount.hole: 15.9mm; Øhole: 3.2mm; black; UL94V-2; PGSB-1


Manufacturer: ESSENTRA

Manufacturer part number:
10112212
TME Symbol:
ESS-10112212

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
15.9mm
Hole diameter
3.2mm
Body colour
black
Panel thickness
1.6...3.2mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
7.9mm
Engineering PN
PGSB-1
Height
10.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.31 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10112212
0 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.