+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118115

Grommet; Ømount.hole: 10mm; Øhole: 7mm; black; 042070169928; H: 10mm


Manufacturer: ESSENTRA

Manufacturer part number:
10118115
TME Symbol:
ESS-10118115

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
7mm
Body colour
black
Panel thickness
max. 5.9mm
Material
elastomer thermoplastic TPE
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
042070169928
Height
10mm
Gross weight1.73 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10118115
0 in TME stock
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.