+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10118184

Grommet; Ømount.hole: 26mm; Øhole: 20mm; black; 0÷80°C; PVC


Manufacturer: ESSENTRA

Manufacturer part number:
10118184
TME Symbol:
ESS-10118184

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
26mm
Hole diameter
20mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
32mm
Related items
PDM-24-30, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight4.1 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10118184
133 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs