+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT-5-10-RD

Cable tie; L: 127mm; red; polyamide; Ømax: 31.8mm


Manufacturer: ESSENTRA

Manufacturer part number:
BT-5-10-RD
TME Symbol:
ESS-10150214

Specification

Manufacturer
ESSENTRA
Type of cable accessories
cable tie
Version
coral, multi use
Length
127mm
Colour
red
Tie material
polyamide
Loop diameter max
31.8mm
Gross weight0.336 g
Certificates
See other products in this category: Cable Ties ESSENTRA,
*
BT-5-10-RD
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 1 000 pcs