+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HG-16

Grommet; Ømount.hole: 31.5mm; Øhole: 24.6mm; black; -40÷135°C

Manufacturer: ESSENTRA

Manufacturer part number:
HG-16
TME Symbol:
ESS-10155707

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
31.5mm
Hole diameter
24.6mm
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-40...135°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Outside diameter
38.1mm
Related items
PDM-31-37, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight4.09 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
HG-16
415 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs