+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10164181

Grommet; Ømount.hole: 14mm; Øhole: 10mm; black; QFG-16203; H: 8mm


Manufacturer: ESSENTRA

Manufacturer part number:
10164181
TME Symbol:
ESS-10164181

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
10mm
Body colour
black
Panel thickness
max. 1.5mm
Material
elastomer thermoplastic TPE
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
QFG-16203
Height
8mm
Gross weight0.99 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10164181
0 in TME stock
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.