+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10164198

Grommet; Ømount.hole: 16mm; Øhole: 12mm; black; QFG-16204; H: 8mm

Manufacturer: ESSENTRA

Manufacturer part number:
10164198
TME Symbol:
ESS-10164198

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
16mm
Hole diameter
12mm
Body colour
black
Panel thickness
max. 1.5mm
Material
elastomer thermoplastic TPE
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
QFG-16204
Height
8mm
Gross weight1.23 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10164198
0 in TME stock
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.