+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10225097

Grommet; Ømount.hole: 19mm; Øhole: 10mm; black; Panel thick: 1÷4mm


Manufacturer: ESSENTRA

Manufacturer part number:
10225097
TME Symbol:
ESS-10225097

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
10mm
Body colour
black
Panel thickness
1...4mm
Material
EPDM
IP rating
IP67
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Engineering PN
283200159999
Size
PG11
Version
with pierceable membrane
Gross weight1.39 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10225097
0 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.