+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10258972

Grommet; Ømount.hole: 12.7mm; Øhole: 9.9mm; black; UL94V-2; 465893


Manufacturer: ESSENTRA

Manufacturer part number:
10258972
TME Symbol:
ESS-10258972

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12.7mm
Hole diameter
9.9mm
Body colour
black
Panel thickness
3.2...6.4mm
Flammability rating
UL94V-2
Material
polyamide 66
Outside diameter
14.7mm
Engineering PN
465893
Height
14.3mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.89 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10258972
0 in TME stock
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.