+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10259078

Grommet; Ømount.hole: 4.7mm; Øhole: 3.2mm; Panel thick: max.1.6mm


Manufacturer: ESSENTRA

Manufacturer part number:
10259078
TME Symbol:
ESS-10259078

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
4.7mm
Hole diameter
3.2mm
Panel thickness
max. 1.6mm
Trade name
snap fit bushing
Mounting
snap-fastener
Gross weight0.48 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10259078
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.