+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284018

Grommet; Ømount.hole: 5mm; Øhole: 3mm; black; 0÷80°C; PVC; Øout: 8mm


Manufacturer: ESSENTRA

Manufacturer part number:
10284018
TME Symbol:
ESS-10284018

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
5mm
Hole diameter
3mm
Body colour
black
Panel thickness
max. 1.5mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
8mm
Dimensions
Gross weight0.08 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284018
0 in TME stock
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.