+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284087

Grommet; Ømount.hole: 8mm; Øhole: 6mm; black; Panel thick: max.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
10284087
TME Symbol:
ESS-10284087

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
8mm
Hole diameter
6mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
11mm
Dimensions
Gross weight0.337 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284087
1150 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs