+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284155

Grommet; Ømount.hole: 10mm; Øhole: 8mm; black; Panel thick: max.2mm


Manufacturer: ESSENTRA

Manufacturer part number:
10284155
TME Symbol:
ESS-10284155

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
10mm
Hole diameter
8mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
0...80°C
Material
PVC
Outside diameter
14mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.14 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284155
0 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.