+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284476

Grommet; Ømount.hole: 8mm; Øhole: 4mm; black; Panel thick: max.2mm

Manufacturer: ESSENTRA

Manufacturer part number:
10284476
TME Symbol:
ESS-10284476

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
8mm
Hole diameter
4mm
Body colour
black
Panel thickness
max. 2mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
11mm
Dimensions
Gross weight0.13 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284476
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.