+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284544

Grommet; Ømount.hole: 9mm; Øhole: 6mm; black; Panel thick: max.3mm


Manufacturer: ESSENTRA

Manufacturer part number:
10284544
TME Symbol:
ESS-10284544

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
9mm
Hole diameter
6mm
Body colour
black
Panel thickness
max. 3mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
12mm
Related items
PDM-9-11, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.441 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284544
360 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.09 USDGross price for quantities from 2500 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs