+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284728

Grommet; Ømount.hole: 12mm; Øhole: 10mm; black; -40÷125°C; EPDM


Manufacturer: ESSENTRA

Manufacturer part number:
10284728
TME Symbol:
ESS-10284728

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
12mm
Hole diameter
10mm
Body colour
black
Panel thickness
max. 1mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
16mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight0.669 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284728
140 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 250 pcs