+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284780

Grommet; Ømount.hole: 14mm; Øhole: 11mm; black; -40÷125°C; EPDM


Manufacturer: ESSENTRA

Manufacturer part number:
10284780
TME Symbol:
ESS-10284780

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
14mm
Hole diameter
11mm
Body colour
black
Panel thickness
max. 3mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
18mm
Related items
PDM-12-15, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight1.04 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284780
150 in TME stock
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.