+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10284902

Grommet; Ømount.hole: 22mm; Øhole: 16mm; black; -40÷125°C; EPDM


Manufacturer: ESSENTRA

Manufacturer part number:
10284902
TME Symbol:
ESS-10284902

Specification

Manufacturer
ESSENTRA
Type of cable accessories
grommet
Panel cutout diameter
22mm
Hole diameter
16mm
Body colour
black
Panel thickness
max. 3mm
Operating temperature
-40...125°C
Material
EPDM
Outside diameter
27mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Dimensions
Gross weight2.9 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
10284902
130 in TME stock
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs